
P20B16M | |
|---|---|
DigiKey Part Number | P20B16M-ND |
Manufacturer | |
Manufacturer Product Number | P20B16M |
Description | BASIC PDU, 30AMP, (20)C13, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Panduit Corp | Connector - AC Input NEMA L6-30P |
Series | AC Outlets 20 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (20) |
Part Status Active | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Cord Length 9.8' (3.00m) |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,78000 € | 361,78 € |
| Unit Price without VAT: | 361,78000 € |
|---|---|
| Unit Price with VAT: | 430,51820 € |

