
P2-56R-T | |
|---|---|
DigiKey Part Number | 298-11940-ND |
Manufacturer | |
Manufacturer Product Number | P2-56R-T |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.460" (37.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,14600 € | 21,46 € |
| 25 | 2,08520 € | 52,13 € |
| 50 | 2,04060 € | 102,03 € |
| 200 | 1,95340 € | 390,68 € |
| 400 | 1,91115 € | 764,46 € |
| 600 | 1,88685 € | 1.132,11 € |
| 1.000 | 1,85665 € | 1.856,65 € |
| 2.600 | 1,80138 € | 4.683,59 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |



