Ring Terminal Connector 3/8 Stud D-Shaped 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2-38RHT6-X

DigiKey Part Number
298-20014-ND
Manufacturer
Manufacturer Product Number
P2-38RHT6-X
Description
CONN RING D-SHAPE 2AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud D-Shaped 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
3/8 Stud
Thickness
0.060" (1.52mm)
Width - Outer Edges
0.680" (17.27mm)
Length - Overall
1.460" (37.08mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
103,22700 €32,27 €
253,13520 €78,38 €
503,06760 €153,38 €
1003,00150 €300,15 €
2502,91600 €729,00 €
5002,85288 €1.426,44 €
1.0002,79100 €2.791,00 €
2.5002,71118 €6.777,95 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €