
P2-10RHT6-X | |
|---|---|
DigiKey Part Number | 298-22656-ND |
Manufacturer | |
Manufacturer Product Number | P2-10RHT6-X |
Description | CONN RING D-SHAPE 2AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.460" (37.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

