P18-P47-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Wire Pin Terminal Connector 18-22 AWG (1.5~0.5mm²) Pan-Term® Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-P47-C

DigiKey Part Number
298-15165-ND
Manufacturer
Manufacturer Product Number
P18-P47-C
Description
CONN WIRE PIN TERM 18-22AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG (1.5~0.5mm²) Pan-Term® Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Termination
Crimp
Series
Features
Brazed Seam
Packaging
Bulk
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Tin
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Diameter - Barrel OD
0.140" (3.56mm)
Length - Pin
0.490" (12.45mm)
Length - Termination
0.260" (6.60mm)
Length - Overall
0.750" (19.05mm)
Base Product Number
Wire Gauge
18-22 AWG (1.5~0.5mm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P18-P47-MPanduit Corp0298-15166-ND0,42000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes