
P18-8SLF-M | |
|---|---|
DigiKey Part Number | P18-8SLF-M-ND |
Manufacturer | |
Manufacturer Product Number | P18-8SLF-M |
Description | CONN SPADE TERM 18-22AWG #8 |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.290" (7.37mm) | Tongue Inside Opening 0.160" (4.06mm) |
Length - Overall 0.560" (14.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P18-8LF-M | Panduit Corp | 1.806 | 298-15162-ND | 0,31000 € | Similar |





