P18-8LF-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 988
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 81
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,31000 €
Datasheet
8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-8LF-C

DigiKey Part Number
298-22655-ND
Manufacturer
Manufacturer Product Number
P18-8LF-C
Description
CONN SPADE TERM 18-22AWG #8
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Spring, Snap
Contact Finish
Tin
Stud/Tab Size
8 Stud
Contact Material
Copper
Width - Outer Edges
0.290" (7.37mm)
Tongue Inside Opening
0.160" (4.06mm)
Length - Overall
0.740" (18.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E18-8LFB-LPanduit Corp988298-16644-ND0,20000 €Parametric Equivalent
E18-8LFB-QPanduit Corp81298-16645-ND0,18000 €Parametric Equivalent
P18-8LF-MPanduit Corp0298-15162-ND0,31000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types