
P18-8F-C | |
|---|---|
DigiKey Part Number | 298-15161-ND |
Manufacturer | |
Manufacturer Product Number | P18-8F-C |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.690" (17.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,53960 € | 13,49 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,51650 € | 51,65 € |
| 300 | 0,49900 € | 149,70 € |
| 500 | 0,49106 € | 245,53 € |
| 1.000 | 0,48046 € | 480,46 € |
| 2.500 | 0,46679 € | 1.166,97 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




