Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P18-6R-L | |
|---|---|
DigiKey Part Number | P18-6R-L-ND |
Manufacturer | |
Manufacturer Product Number | P18-6R-L |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-6RB-Q | Panduit Corp | 1.325 | 298-16641-ND | 0,18000 € | Parametric Equivalent |
| P18-6R-C | Panduit Corp | 18.485 | 298-10062-ND | 0,42000 € | Parametric Equivalent |
| P18-6R-M | Panduit Corp | 25.140 | 298-10063-ND | 0,20000 € | Parametric Equivalent |
| P18-6RHT6-M | Panduit Corp | 1.473 | 298-20009-ND | 0,38000 € | Parametric Equivalent |
| 0190440066 | Molex | 44.632 | WM9516-ND | 0,13000 € | Parametric Equivalent |

















