Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P18-4R-C | |
|---|---|
DigiKey Part Number | 298-10060-ND |
Manufacturer | |
Manufacturer Product Number | P18-4R-C |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-4RB-L | Panduit Corp | 4.067 | 298-16634-ND | 0,20000 € | Parametric Equivalent |
| E18-4RB-Q | Panduit Corp | 6 | 298-16635-ND | 0,18000 € | Parametric Equivalent |
| P18-4R-M | Panduit Corp | 0 | 298-10061-ND | 0,25000 € | Parametric Equivalent |
| 0190440064 | Molex | 7.600 | WM19688-ND | 0,08000 € | Parametric Equivalent |
| 0190440083 | Molex | 0 | 0190440083-ND | 0,09609 € | Parametric Equivalent |
















