
P18-10F-C | |
|---|---|
DigiKey Part Number | 298-15147-ND |
Manufacturer | |
Manufacturer Product Number | P18-10F-C |
Description | CONN SPADE TERM 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.350" (8.89mm) | Tongue Inside Opening 0.200" (5.08mm) |
Length - Overall 0.710" (18.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50490 € | 50,49 € |
| Unit Price without VAT: | 0,50490 € |
|---|---|
| Unit Price with VAT: | 0,60083 € |




