
P16MB18A | |
|---|---|
DigiKey Part Number | P16MB18A-ND |
Manufacturer | |
Manufacturer Product Number | P16MB18A |
Description | CBL SUPPORT COMBO BOX FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Combination Box and Conduit Hanger Metallic Fastener, Threaded Rod Mount 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Opening Size 1.000" (25.40mm) |
Manufacturer Panduit Corp | Mounting Type Fastener, Threaded Rod Mount |
Series | Material Metal |
Packaging Bulk | Color Metallic |
Part Status Active | Screw Size 1/4" |
Type Support, Combination Box and Conduit Hanger | Base Product Number |
Type Attributes Snap Closure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,78480 € | 144,62 € |
| Unit Price without VAT: | 5,78480 € |
|---|---|
| Unit Price with VAT: | 6,88391 € |

