
P16M | |
|---|---|
DigiKey Part Number | P16M-ND |
Manufacturer | |
Manufacturer Product Number | P16M |
Description | CBL CLIP CONDUIT BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Conduit | |
Type Attributes | Snap Closure | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Finish | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |

