
P16E17M | |
|---|---|
DigiKey Part Number | 298-17334-ND |
Manufacturer | |
Manufacturer Product Number | P16E17M |
Description | MS PDU, 24AMP, (16)5-20R, NEMA L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L5-30P |
Packaging Bulk | AC Outlets 16 |
Part Status Active | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Horizontal | Approval Agency UL |
Current - Max 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.700,75000 € | 1.700,75 € |
| Unit Price without VAT: | 1.700,75000 € |
|---|---|
| Unit Price with VAT: | 2.023,89250 € |

