
P14-P47-C | |
|---|---|
DigiKey Part Number | 298-15145-ND |
Manufacturer | |
Manufacturer Product Number | P14-P47-C |
Description | CONN WIRE PIN TERM 14-16AWG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG (2.5~2.0mm²) Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.490" (12.45mm) | |
Length - Overall | 0.750" (19.05mm) | |
Wire Gauge | 14-16 AWG (2.5~2.0mm²) | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.160" (4.06mm) | |
Material - Insulation | - | |
Length - Termination | 0.260" (6.60mm) | |
Base Product Number |





