
P14-8FF-M | |
|---|---|
DigiKey Part Number | 298-22647-ND |
Manufacturer | |
Manufacturer Product Number | P14-8FF-M |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Flanged | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.310" (7.87mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.720" (18.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,27090 € | 27,09 € |
| 250 | 0,26328 € | 65,82 € |
| 500 | 0,25762 € | 128,81 € |
| 1.000 | 0,25207 € | 252,07 € |
| 3.000 | 0,24351 € | 730,53 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


