
P14-8F-C | |
|---|---|
DigiKey Part Number | 298-15139-ND |
Manufacturer | |
Manufacturer Product Number | P14-8F-C |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.310" (7.87mm) | Tongue Inside Opening 0.170" (4.32mm) |
Length - Overall 0.690" (17.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P14-8F-M | Panduit Corp | 10.779 | 298-15140-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50490 € | 50,49 € |
| Unit Price without VAT: | 0,50490 € |
|---|---|
| Unit Price with VAT: | 0,60083 € |





