
P14-6FN-M | |
|---|---|
DigiKey Part Number | 298-15134-ND |
Manufacturer | |
Manufacturer Product Number | P14-6FN-M |
Description | CONN SPADE TERM 14-18AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.240" (6.10mm) | Tongue Inside Opening 0.150" (3.81mm) |
Length - Overall 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,22060 € | 22,06 € |
| 250 | 0,21436 € | 53,59 € |
| 500 | 0,20976 € | 104,88 € |
| 1.000 | 0,20525 € | 205,25 € |
| 3.000 | 0,19828 € | 594,84 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






