P14-38R-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.320
Unit Price: 1,66000 €
Datasheet
Ring Terminal Connector 3/8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14-38R-C

DigiKey Part Number
298-10056-ND
Manufacturer
Manufacturer Product Number
P14-38R-C
Description
CONN RING CIRC 14-18AWG #3/8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.000" (25.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,73800 €7,38 €
250,71800 €17,95 €
500,70240 €35,12 €
1000,68720 €68,72 €
3000,66397 €199,19 €
5000,65336 €326,68 €
1.0000,63926 €639,26 €
2.5000,62106 €1.552,65 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €