
P14-14SLF-C | |
|---|---|
DigiKey Part Number | P14-14SLF-C-ND |
Manufacturer | |
Manufacturer Product Number | P14-14SLF-C |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.440" (11.18mm) | |
Length - Overall | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.250" (6.35mm) |




