1/4 Stud Spade Terminal Connector Crimp 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14-14F-M

DigiKey Part Number
P14-14F-M-ND
Manufacturer
Manufacturer Product Number
P14-14F-M
Description
CONN SPADE TERM 14-18AWG #1/4
Customer Reference
Detailed Description
1/4 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam, Serrated Termination
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Width - Outer Edges
0.440" (11.18mm)
Tongue Inside Opening
0.270" (6.86mm)
Length - Overall
0.880" (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.