
P14-10LFN-C | |
|---|---|
DigiKey Part Number | 298-22644-ND |
Manufacturer | |
Manufacturer Product Number | P14-10LFN-C |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,67720 € | 16,93 € |
| 50 | 0,66260 € | 33,13 € |
| 100 | 0,64850 € | 64,85 € |
| 300 | 0,62647 € | 187,94 € |
| 500 | 0,61648 € | 308,24 € |
| 1.000 | 0,60318 € | 603,18 € |
| 2.500 | 0,58601 € | 1.465,03 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




