Parametric Equivalent

P14-10LF-M | |
|---|---|
DigiKey Part Number | 298-15122-ND |
Manufacturer | |
Manufacturer Product Number | P14-10LF-M |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.330" (8.38mm) | Base Product Number |
Length - Overall 0.770" (19.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E14-10LFB-Q | Panduit Corp | 2.957 | 298-16611-ND | 0,18000 € | Parametric Equivalent |
| 2-5LS | JST Sales America Inc. | 114.000 | 1226-2-5LS-CHP | 0,03443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23695 € | 236,95 € |
| Unit Price without VAT: | 0,23695 € |
|---|---|
| Unit Price with VAT: | 0,28197 € |






