
P12E21M | |
|---|---|
DigiKey Part Number | 298-17327-ND |
Manufacturer | |
Manufacturer Product Number | P12E21M |
Description | MS PDU, 16AMP, (12)5-20R, NEMA 5 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection None |
Series | Connector - AC Input NEMA 5-20P |
Packaging Bulk | AC Outlets 12 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P12E21G | Panduit Corp | 0 | 298-P12E21G-ND | 1.493,98000 € | MFR Recommended |


