
P12D36M | |
|---|---|
DigiKey Part Number | P12D36M-ND |
Manufacturer | |
Manufacturer Product Number | P12D36M |
Description | IPDU SMARTZONE G5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection None |
Series | Connector - AC Input IEC 60309 2P |
Packaging Bulk | AC Outlets 12 |
Part Status Active | Connector - AC Output IEC 320-C13 |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Horizontal | Approval Agency CE, EAC |
Current - Max 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.076,60000 € | 1.076,60 € |
| Unit Price without VAT: | 1.076,60000 € |
|---|---|
| Unit Price with VAT: | 1.281,15400 € |

