
P12D13M | |
|---|---|
DigiKey Part Number | 298-17325-ND |
Manufacturer | |
Manufacturer Product Number | P12D13M |
Description | MI PDU, 16AMP, (12)C13, NEMA L6- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 12 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,10000 € | 820,10 € |
| Unit Price without VAT: | 820,10000 € |
|---|---|
| Unit Price with VAT: | 975,91900 € |

