
P12B46M | |
|---|---|
DigiKey Part Number | P12B46M-ND |
Manufacturer | |
Manufacturer Product Number | P12B46M |
Description | BASIC PDU, 20AMP, (12)C13, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 12 | |
Connector - AC Output | IEC 320-C13 (12) | |
Voltage - Input | 230V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,89000 € | 187,89 € |
| Unit Price without VAT: | 187,89000 € |
|---|---|
| Unit Price with VAT: | 223,58910 € |

