PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P12B30M

DigiKey Part Number
P12B30M-ND
Manufacturer
Manufacturer Product Number
P12B30M
Description
BASIC PDU, 20AMP, (12)5-20R, NEM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA L5-20P
AC Outlets
12
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
9.8' (3.00m)
Approval Agency
UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,47000 €210,47 €
5199,99000 €999,95 €
10195,62700 €1.956,27 €
25191,02720 €4.775,68 €
Manufacturers Standard Package
Unit Price without VAT:210,47000 €
Unit Price with VAT:250,45930 €