
P12B19M | |
|---|---|
DigiKey Part Number | 298-12793-ND |
Manufacturer | |
Manufacturer Product Number | P12B19M |
Description | THE 20A, 120V HORIZONTAL SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-20P |
Manufacturer Panduit Corp | AC Outlets 12 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 100 ~ 120V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Horizontal | Approval Agency UL |
Current - Max 20A | Base Product Number |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,73000 € | 197,73 € |
| 5 | 187,89000 € | 939,45 € |
| 10 | 183,79100 € | 1.837,91 € |
| 25 | 178,50200 € | 4.462,55 € |
| 50 | 174,59520 € | 8.729,76 € |
| 100 | 170,76850 € | 17.076,85 € |
| 250 | 165,82660 € | 41.456,65 € |
| 500 | 162,17666 € | 81.088,33 € |
| Unit Price without VAT: | 197,73000 € |
|---|---|
| Unit Price with VAT: | 235,29870 € |


