Parametric Equivalent

P110PC1IGD5MY | |
|---|---|
DigiKey Part Number | P110PC1IGD5MY-ND |
Manufacturer | |
Manufacturer Product Number | P110PC1IGD5MY |
Description | 110 PATCH CORD ASSEMBLY, 1 PAIR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 110 Plug to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 110 Plug to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,64600 € | 186,46 € |
| Unit Price without VAT: | 18,64600 € |
|---|---|
| Unit Price with VAT: | 22,18874 € |


