Similar




P110KB3004Y | |
|---|---|
DigiKey Part Number | 298-16323-ND |
Manufacturer | |
Manufacturer Product Number | P110KB3004Y |
Description | CONN WRG BLOCK 300PR W/LEGS |
Customer Reference | |
Detailed Description | 300 Pair Modular Wiring Block Connector Legs 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 300 | |
Length - Overall | 10.71" (272.03mm) | |
Width - Overall | 3.45" (87.50mm) | |
Depth - Overall | 3.38" (85.90mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | Electric Ivory | |
Housing Material | - | |
Performance | Cat 5e |


