P10-6RHT6-D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 175
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.080
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.221
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10.380
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.118
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,22505 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,08174 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,18044 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,28218 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.977
Unit Price: 0,72000 €
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-6RHT6-D

DigiKey Part Number
298-19999-ND
Manufacturer
Manufacturer Product Number
P10-6RHT6-D
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types