
P10-6LF-L | |
|---|---|
DigiKey Part Number | 298-22638-ND |
Manufacturer | |
Manufacturer Product Number | P10-6LF-L |
Description | CONN SPADE TERM 10-12AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.300" (7.62mm) | Tongue Inside Opening 0.140" (3.56mm) |
Length - Overall 0.770" (19.56mm) |




