P10-6F-L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 50
Unit Price: 0,81000 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 4.948
Unit Price: 1,08000 €
Datasheet
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-6F-L

DigiKey Part Number
298-15103-ND
Manufacturer
Manufacturer Product Number
P10-6F-L
Description
CONN SPADE TERM 10-12AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam, Serrated Termination
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper
Width - Outer Edges
0.310" (7.87mm)
Tongue Inside Opening
0.150" (3.81mm)
Length - Overall
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-6R-LPanduit Corp50298-15105-ND0,81000 €MFR Recommended
PV10-6F-LPanduit Corp4.948298-15613-ND1,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes