
P10-14SLF-L | |
|---|---|
DigiKey Part Number | P10-14SLF-L-ND |
Manufacturer | |
Manufacturer Product Number | P10-14SLF-L |
Description | CONN SPADE TERM 10-12AWG #1/4 |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 10-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.450" (11.43mm) | |
Length - Overall | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.250" (6.35mm) |




