P10-10SLF-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 11.671
Unit Price: 0,46000 €
Datasheet
Image for P10-10SLF-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-10SLF-L

DigiKey Part Number
P10-10SLF-L-ND
Manufacturer
Manufacturer Product Number
P10-10SLF-L
Description
CONN SPADE TERM 10-12AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.670" (17.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes