
P10-10SLF-D | |
|---|---|
DigiKey Part Number | P10-10SLF-D-ND |
Manufacturer | |
Manufacturer Product Number | P10-10SLF-D |
Description | CONN SPADE TERM 10-12AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.330" (8.38mm) | Tongue Inside Opening 0.190" (4.83mm) |
Length - Overall 0.670" (17.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53274-2 | TE Connectivity AMP Connectors | 11.671 | A136265-ND | 0,46000 € | Similar |





