
P10-10LF-L | |
|---|---|
DigiKey Part Number | 298-15096-ND |
Manufacturer | |
Manufacturer Product Number | P10-10LF-L |
Description | CONN SPADE TERM 10-12AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.340" (8.64mm) | Tongue Inside Opening 0.190" (4.83mm) |
Length - Overall 0.790" (20.07mm) | Base Product Number |




