



P06D38M | |
|---|---|
DigiKey Part Number | 298-P06D38M-ND |
Manufacturer | |
Manufacturer Product Number | P06D38M |
Description | MI PDU, 16AMP, 400V, (6)C19, IEC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 60309 3P+N+E 6h | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C19 (6) | |
Voltage - Input | 415V | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE, UKCA | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,59000 € | 980,59 € |
| Unit Price without VAT: | 980,59000 € |
|---|---|
| Unit Price with VAT: | 1.166,90210 € |

