
P06D18M | |
|---|---|
DigiKey Part Number | 298-17316-ND |
Manufacturer | |
Manufacturer Product Number | P06D18M |
Description | MI PDU, 40AMP, (6)C19, HUBBELL C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 50A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365C | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C19 | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.915,38000 € | 1.915,38 € |
| Unit Price without VAT: | 1.915,38000 € |
|---|---|
| Unit Price with VAT: | 2.279,30220 € |

