
P06D17M | |
|---|---|
DigiKey Part Number | 298-17315-ND |
Manufacturer | |
Manufacturer Product Number | P06D17M |
Description | MI PDU, 24AMP, (6)C19, NEMA L21- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L21-30P | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C19 | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.195,55000 € | 1.195,55 € |
| Unit Price without VAT: | 1.195,55000 € |
|---|---|
| Unit Price with VAT: | 1.422,70450 € |

