
P06B35M | |
|---|---|
DigiKey Part Number | 298-P06B35M-ND |
Manufacturer | |
Manufacturer Product Number | P06B35M |
Description | BASIC PDU, 32AMP, 230V, (6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input IEC 60309-332P6 |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Connector - AC Output IEC 320-C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 240V |
Mounting Type Rack, Horizontal | Cord Length 10' (3.05m) |
Current - Max 32A | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,84000 € | 391,84 € |
| Unit Price without VAT: | 391,84000 € |
|---|---|
| Unit Price with VAT: | 466,28960 € |

