
P-MST-4D-500 | |
|---|---|
DigiKey Part Number | 298-P-MST-4D-500-ND |
Manufacturer | |
Manufacturer Product Number | P-MST-4D-500 |
Description | MULTI-PORT SERVICE TERMINAL, 4 P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Multiport Service Terminals For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Multiport Service Terminals | |
For Use With/Related Products | SC Connectors | |
Specifications | 4 Position | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,46000 € | 439,46 € |
| 10 | 408,37700 € | 4.083,77 € |
| 25 | 396,58600 € | 9.914,65 € |
| 50 | 387,87420 € | 19.393,71 € |
| 100 | 379,33760 € | 37.933,76 € |
| Unit Price without VAT: | 439,46000 € |
|---|---|
| Unit Price with VAT: | 522,95740 € |

