
OFC24SST | |
|---|---|
DigiKey Part Number | 298-OFC24SST-ND |
Manufacturer | |
Manufacturer Product Number | OFC24SST |
Description | FIBER OPTIC SPLICE TRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Tray | |
Specifications | 417.576mm L x 276.098mm W x 147.828mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 € | 63,61 € |
| 10 | 59,14200 € | 591,42 € |
| 25 | 57,44800 € | 1.436,20 € |
| 50 | 56,19640 € | 2.809,82 € |
| 100 | 54,97070 € | 5.497,07 € |
| 250 | 53,38796 € | 13.346,99 € |
| 500 | 52,21920 € | 26.109,60 € |
| 1.000 | 51,07402 € | 51.074,02 € |
| Unit Price without VAT: | 63,61000 € |
|---|---|
| Unit Price with VAT: | 75,69590 € |

