
OF70PGOG | |
|---|---|
DigiKey Part Number | OF70PGOG-ND |
Manufacturer | |
Manufacturer Product Number | OF70PGOG |
Description | FACEPLATE SNGL GANG |
Customer Reference | |
Detailed Description | 1 Port Faceplate Gray Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Gray | |
Features | - | |
For Use With/Related Products | - | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.224" (5.70mm) | |
Material | PVC | |
Material Flammability Rating | - |

