
NPCC14X | |
|---|---|
DigiKey Part Number | NPCC14X-ND |
Manufacturer | |
Manufacturer Product Number | NPCC14X |
Description | PWR CORD IEC C20 TO IEC C13 6' |
Customer Reference | |
Detailed Description | Power Cord To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Number of Conductors | - | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |

