Image for NPCB20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCB20X

DigiKey Part Number
NPCB20X-ND
Manufacturer
Manufacturer Product Number
NPCB20X
Description
PWR CORD IEC C20 TO IEC C19 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Yellow IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
15 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CCC, CE, CULUS, ENEC, KC, PSE, SAA, VDE
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Color
Yellow
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.