
NPCB11 | |
|---|---|
DigiKey Part Number | 298-17301-ND |
Manufacturer | |
Manufacturer Product Number | NPCB11 |
Description | CORD 15AWG IEC320C20 - 320C19 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE | |
Approved Countries | Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| 10 | 29,46700 € | 294,67 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 43,82770 € |




