NPCA15-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 73
Unit Price: 47,68000 €
Datasheet
Image for NPCA15-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCA15-X

DigiKey Part Number
298-NPCA15-X-ND
Manufacturer
Manufacturer Product Number
NPCA15-X
Description
CRD 18AWG IEC C14 - C13 10' 10PC
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE
Part Status
Obsolete
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA15-XPanduit Corp73298-LPCA15-X-ND47,68000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes