
NPCA11-X | |
|---|---|
DigiKey Part Number | 298-NPCA11-X-ND |
Manufacturer | |
Manufacturer Product Number | NPCA11-X |
Description | CORD 18AWG IEC320C14 - 320C13 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Approval Agency Marking CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE |
Part Status Obsolete | Approved Countries Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type H05VV-F, SJT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPCA11-X | Panduit Corp | 67 | 298-LPCA11-X-ND | 20,91000 € | MFR Recommended |





